RTT051373FBA
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Overview of RTT051373FBA by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT051373FBA by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT051373FBA by Ralec

RTT051373FBA
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
137000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Bright Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RTT051373FBA
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for RTT051373FBA

This table gives cross-reference parts and alternative options found for RTT051373FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT051373FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NMCT0805FT137K RESISTOR, 0.125W, 1%, 100ppm, 137000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RTT051373FBA vs NMCT0805FT137K
ASC0805-137KFT5 RESISTOR, 0.125W, 1%, 100ppm, 137000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT TT Electronics Welwyn Components RTT051373FBA vs ASC0805-137KFT5
CRCW0805137KFKTA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE Vishay Intertechnologies RTT051373FBA vs CRCW0805137KFKTA
232273411374 RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 137000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation RTT051373FBA vs 232273411374
FWF05FW-1373 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Prosperity Dielectrics Co Ltd RTT051373FBA vs FWF05FW-1373
WR08X1373FQL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE Walsin Technology Corporation RTT051373FBA vs WR08X1373FQL
NRCA10F1373TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, NIC Components Corp RTT051373FBA vs NRCA10F1373TRQYF
CR-05FL7--137K- Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SRT Resistor Technology Gmbh RTT051373FBA vs CR-05FL7--137K-
CR0805-8W-1373FT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 VENKEL LTD RTT051373FBA vs CR0805-8W-1373FT
RMC0805137K1% Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, TY-OHM Electronic Works Co Ltd RTT051373FBA vs RMC0805137K1%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT051373FBA by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT051373FBA by Ralec

Select Manufacturer
Which Manufacturer of RTT051373FBA would you like to use for your alert(s)?
  • Please alert me when RTT051373FBA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT051373FBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT051373FBA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT051373FBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT051373FBA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT051373FBA by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: