Part Details for WR08X1373FQL by Walsin Technology Corporation
Overview of WR08X1373FQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X1373FQL
WR08X1373FQL CAD Models
WR08X1373FQL Part Data Attributes
|
WR08X1373FQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X1373FQL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 137000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X1373FQL
This table gives cross-reference parts and alternative options found for WR08X1373FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1373FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT051373FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WR08X1373FQL vs RTT051373FBA |
NMCT0805FT137K | RESISTOR, 0.125W, 1%, 100ppm, 137000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08X1373FQL vs NMCT0805FT137K |
ASC0805-137KFT5 | RESISTOR, 0.125W, 1%, 100ppm, 137000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | WR08X1373FQL vs ASC0805-137KFT5 |
CRCW0805137KFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | WR08X1373FQL vs CRCW0805137KFKTA |
232273411374 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 137000ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X1373FQL vs 232273411374 |
FWF05FW-1373 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X1373FQL vs FWF05FW-1373 |
NRCA10F1373TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | WR08X1373FQL vs NRCA10F1373TRQYF |
CR-05FL7--137K- | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SRT Resistor Technology Gmbh | WR08X1373FQL vs CR-05FL7--137K- |
CR0805-8W-1373FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | VENKEL LTD | WR08X1373FQL vs CR0805-8W-1373FT |
RMC0805137K1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | WR08X1373FQL vs RMC0805137K1% |