Part Details for CR01303J by MERITEK Electronics Corporation
Overview of CR01303J by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CR01303J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-CR01303JTR-ND
|
DigiKey | RES SMD 30K OHM 5% 1W 2512 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8000 In Stock |
|
$0.0235 / $0.0284 | Buy Now |
|
Onlinecomponents.com | Thick Film Chip Resistor - 30K ohm (+/-) 5% - 1W - 200V - (+/-) 100ppm/°C - -55 to +155 °C - 2512 (6332 Metric) - Tape&Reel RoHS: Compliant | 0 |
|
$0.0136 / $0.0299 | Buy Now |
Part Details for CR01303J
CR01303J CAD Models
CR01303J Part Data Attributes
|
CR01303J
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR01303J
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR01303J
This table gives cross-reference parts and alternative options found for CR01303J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR01303J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTKFR2512JTE3002 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | CR01303J vs CTTKFR2512JTE3002 |
RC12K303JTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR01303J vs RC12K303JTG |
CR2512-1W-303JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | CR01303J vs CR2512-1W-303JT |
BCTS002512-3002JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | CR01303J vs BCTS002512-3002JTE |
FNF25JY-303 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | CR01303J vs FNF25JY-303 |
FNF25JX-303 | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | CR01303J vs FNF25JX-303 |
RAS25JEN303 | Fixed Resistor, 1W, 30000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | CR01303J vs RAS25JEN303 |
RC12K303JBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR01303J vs RC12K303JBG |
AF2512JK-0730KL | Fixed Resistor, 1W, 30000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | YAGEO Corporation | CR01303J vs AF2512JK-0730KL |
RC2512JK-0730KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 30000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CR01303J vs RC2512JK-0730KL |