Part Details for CR011650D by MERITEK Electronics Corporation
Overview of CR011650D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR011650D
CR011650D CAD Models
CR011650D Part Data Attributes
|
CR011650D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR011650D
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 165ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR011650D
This table gives cross-reference parts and alternative options found for CR011650D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR011650D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS002512-165RDTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 165ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | CR011650D vs BCTS002512-165RDTE |
RK73H3ALBK1650D | Fixed Resistor, Metal Glaze/thick Film, 1W, 165ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR011650D vs RK73H3ALBK1650D |
RK73H3ATBK1650D | Fixed Resistor, Metal Glaze/thick Film, 1W, 165ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR011650D vs RK73H3ATBK1650D |
RCS6432D1650AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 165ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | CR011650D vs RCS6432D1650AS |
RK73HW3ARTTEB1650D | Fixed Resistor, Metal Glaze/thick Film, 1W, 165ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR011650D vs RK73HW3ARTTEB1650D |
RK73HW3ATTEB1650D | Fixed Resistor, Metal Glaze/thick Film, 1W, 165ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR011650D vs RK73HW3ATTEB1650D |
RK73HW3ARTTED1650D | Fixed Resistor, Metal Glaze/thick Film, 1W, 165ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR011650D vs RK73HW3ARTTED1650D |
RMS25DE1650 | Fixed Resistor, Metal Glaze/thick Film, 1W, 165ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP | TA-I Technology Co Ltd | CR011650D vs RMS25DE1650 |
RC2512DK-07165RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 165ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CR011650D vs RC2512DK-07165RL |
RK73HW3ALTEB1650D | Fixed Resistor, Metal Glaze/thick Film, 1W, 165ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR011650D vs RK73HW3ALTEB1650D |