Filter Your Search
1 - 1 of 1 results
|
CR011650D
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 165 Ω | 0.5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.3 mm | 3.2 mm | MERITEK ELECTRONICS CORP | CHIP, ROHS COMPLIANT | compliant |