Part Details for RK73H3ALBK1650D by KOA Speer Electronics Inc
Overview of RK73H3ALBK1650D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ALBK1650D
RK73H3ALBK1650D CAD Models
RK73H3ALBK1650D Part Data Attributes
|
RK73H3ALBK1650D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ALBK1650D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 165ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 165 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ALBK1650D
This table gives cross-reference parts and alternative options found for RK73H3ALBK1650D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ALBK1650D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS002512-165RDTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 165ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RK73H3ALBK1650D vs BCTS002512-165RDTE |
RK73H3ATBK1650D | Fixed Resistor, Metal Glaze/thick Film, 1W, 165ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ALBK1650D vs RK73H3ATBK1650D |
RCS6432D1650AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 165ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RK73H3ALBK1650D vs RCS6432D1650AS |
RK73HW3ARTTEB1650D | Fixed Resistor, Metal Glaze/thick Film, 1W, 165ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ALBK1650D vs RK73HW3ARTTEB1650D |
RK73HW3ATTEB1650D | Fixed Resistor, Metal Glaze/thick Film, 1W, 165ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ALBK1650D vs RK73HW3ATTEB1650D |
RK73HW3ARTTED1650D | Fixed Resistor, Metal Glaze/thick Film, 1W, 165ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALBK1650D vs RK73HW3ARTTED1650D |
RMS25DE1650 | Fixed Resistor, Metal Glaze/thick Film, 1W, 165ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP | TA-I Technology Co Ltd | RK73H3ALBK1650D vs RMS25DE1650 |
RC2512DK-07165RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 165ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73H3ALBK1650D vs RC2512DK-07165RL |
CR011650D | Fixed Resistor, Metal Glaze/thick Film, 1W, 165ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H3ALBK1650D vs CR011650D |
RK73HW3ALTEB1650D | Fixed Resistor, Metal Glaze/thick Film, 1W, 165ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ALBK1650D vs RK73HW3ALTEB1650D |