Filter Your Search
1 - 1 of 1 results
|
CR-10JHD---1R3
Viking Tech Corp
|
Check for Price | Yes | Active | 1.3 Ω | 5 % | 750 mW | 1210 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | VIKING TECH CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |