Part Details for CR-06DL7--5K11 by Viking Tech Corp
Overview of CR-06DL7--5K11 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR-06DL7--5K11
CR-06DL7--5K11 CAD Models
CR-06DL7--5K11 Part Data Attributes
|
CR-06DL7--5K11
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06DL7--5K11
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR-06DL7--5K11
This table gives cross-reference parts and alternative options found for CR-06DL7--5K11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06DL7--5K11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-4W-5111DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | CR-06DL7--5K11 vs CR1206-4W-5111DSNT |
PWR12D5111TEO | Fixed Resistor, 0.3333W, 5110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CR-06DL7--5K11 vs PWR12D5111TEO |
RMS12R-5K11-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | CR-06DL7--5K11 vs RMS12R-5K11-D |
RM12D5111CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CR-06DL7--5K11 vs RM12D5111CT-X |
MC1206P-5111-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR-06DL7--5K11 vs MC1206P-5111-DT101Q |
RS06K5111DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR-06DL7--5K11 vs RS06K5111DT |
ERJS08D5111V | Fixed Resistor, | Panasonic Electronic Components | CR-06DL7--5K11 vs ERJS08D5111V |
CR32TR5111D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | CR-06DL7--5K11 vs CR32TR5111D |
CRCW12065K11DKTAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | CR-06DL7--5K11 vs CRCW12065K11DKTAP |
RK73H2BLTE5111D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CR-06DL7--5K11 vs RK73H2BLTE5111D |