Part Details for CR32TR5111D by Akahane Electronics Ind Corp
Overview of CR32TR5111D by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR32TR5111D
CR32TR5111D CAD Models
CR32TR5111D Part Data Attributes
|
CR32TR5111D
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR32TR5111D
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR32TR5111D
This table gives cross-reference parts and alternative options found for CR32TR5111D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR32TR5111D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06DL7--5K11 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CR32TR5111D vs CR-06DL7--5K11 |
RK73H2BTTDB5111D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CR32TR5111D vs RK73H2BTTDB5111D |
RC1206DR-135K11L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR32TR5111D vs RC1206DR-135K11L |
SR1206DR-135K11L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR32TR5111D vs SR1206DR-135K11L |
RK73H2BRTTDB5111D | RES,SMT,THICK FILM,5.11K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | CR32TR5111D vs RK73H2BRTTDB5111D |
MC1206-5111-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR32TR5111D vs MC1206-5111-DB101Q |
MC1206-5111-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR32TR5111D vs MC1206-5111-DT101Q |
RCS3216D5111CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | CR32TR5111D vs RCS3216D5111CS |
CRCW12065K11DKTAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | CR32TR5111D vs CRCW12065K11DKTAP |
CRCW12065K11DKEAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR32TR5111D vs CRCW12065K11DKEAP |