Part Details for PWR12D5111TEO by Cal-Chip Electronics
Overview of PWR12D5111TEO by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR12D5111TEO
PWR12D5111TEO CAD Models
PWR12D5111TEO Part Data Attributes
|
PWR12D5111TEO
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
PWR12D5111TEO
Cal-Chip Electronics
Fixed Resistor, 0.3333W, 5110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for PWR12D5111TEO
This table gives cross-reference parts and alternative options found for PWR12D5111TEO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR12D5111TEO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06DL7--5K11 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | PWR12D5111TEO vs CR-06DL7--5K11 |
RK73H2BTTDB5111D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | PWR12D5111TEO vs RK73H2BTTDB5111D |
RC1206DR-135K11L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | PWR12D5111TEO vs RC1206DR-135K11L |
SR1206DR-135K11L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | PWR12D5111TEO vs SR1206DR-135K11L |
RK73H2BRTTDB5111D | RES,SMT,THICK FILM,5.11K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | PWR12D5111TEO vs RK73H2BRTTDB5111D |
MC1206-5111-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | PWR12D5111TEO vs MC1206-5111-DB101Q |
MC1206-5111-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | PWR12D5111TEO vs MC1206-5111-DT101Q |
RCS3216D5111CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | PWR12D5111TEO vs RCS3216D5111CS |
CRCW12065K11DKTAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | PWR12D5111TEO vs CRCW12065K11DKTAP |
CRCW12065K11DKEAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | PWR12D5111TEO vs CRCW12065K11DKEAP |