CPF0603A5K9D
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.063W, 5900ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603

Overview of CPF0603A5K9D by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CPF0603A5K9D by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPF0603A5K9D by TE Connectivity

CPF0603A5K9D
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
5900 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
50 V
Want to compare parts?
  1. CPF0603A5K9D
    TE Connectivity
    Fixed Resistor, Thin Film, 0.063W, 5900ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603
    VS

Alternate Parts for CPF0603A5K9D

This table gives cross-reference parts and alternative options found for CPF0603A5K9D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0603A5K9D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR03ATRC5Y5901N Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, Token Electronics Industry Co Ltd CPF0603A5K9D vs AR03ATRC5Y5901N
AR03ATNY5901N Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, Viking Tech Corp CPF0603A5K9D vs AR03ATNY5901N
AR03APC5Y5901 Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, Token Electronics Industry Co Ltd CPF0603A5K9D vs AR03APC5Y5901
AR06035K9+-0.05%TCR15 Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, 0603, SRT Resistor Technology Gmbh CPF0603A5K9D vs AR06035K9+-0.05%TCR15
SF06F5901ATLQ Fixed Resistor, Thin Film, 0.1W, 5900ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CPF0603A5K9D vs SF06F5901ATLQ
CPF0603B5K9D Fixed Resistor, Thin Film, 0.063W, 5900ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 TE Connectivity CPF0603A5K9D vs CPF0603B5K9D
NTR06A5901NTRF Fixed Resistor, Thin Film, 0.063W, 5900ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp CPF0603A5K9D vs NTR06A5901NTRF
AR03BBNY5901 Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp CPF0603A5K9D vs AR03BBNY5901
CAR06035.9KOHMS0.1%15PPM Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, Riedon CPF0603A5K9D vs CAR06035.9KOHMS0.1%15PPM
SF06F5901BALQ Fixed Resistor, Thin Film, 0.1W, 5900ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CPF0603A5K9D vs SF06F5901BALQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF0603A5K9D by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF0603A5K9D by TE Connectivity

Select Manufacturer
Which Manufacturer of CPF0603A5K9D would you like to use for your alert(s)?
  • Please alert me when CPF0603A5K9D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPF0603A5K9D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF0603A5K9D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPF0603A5K9D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF0603A5K9D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF0603A5K9D by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: