Part Details for AR03BBNY5901 by Viking Tech Corp
Overview of AR03BBNY5901 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BBNY5901
AR03BBNY5901 CAD Models
AR03BBNY5901 Part Data Attributes
|
AR03BBNY5901
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BBNY5901
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 5900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AR03BBNY5901
This table gives cross-reference parts and alternative options found for AR03BBNY5901. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BBNY5901, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03ATRC5Y5901N | Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BBNY5901 vs AR03ATRC5Y5901N |
CPF0603A5K9D | Fixed Resistor, Thin Film, 0.063W, 5900ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03BBNY5901 vs CPF0603A5K9D |
AR03ATNY5901N | Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | AR03BBNY5901 vs AR03ATNY5901N |
AR03APC5Y5901 | Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03BBNY5901 vs AR03APC5Y5901 |
AR06035K9+-0.05%TCR15 | Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03BBNY5901 vs AR06035K9+-0.05%TCR15 |
SF06F5901ATLQ | Fixed Resistor, Thin Film, 0.1W, 5900ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BBNY5901 vs SF06F5901ATLQ |
CPF0603B5K9D | Fixed Resistor, Thin Film, 0.063W, 5900ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03BBNY5901 vs CPF0603B5K9D |
NTR06A5901NTRF | Fixed Resistor, Thin Film, 0.063W, 5900ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03BBNY5901 vs NTR06A5901NTRF |
CAR06035.9KOHMS0.1%15PPM | Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | AR03BBNY5901 vs CAR06035.9KOHMS0.1%15PPM |
SF06F5901BALQ | Fixed Resistor, Thin Film, 0.1W, 5900ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BBNY5901 vs SF06F5901BALQ |