Part Details for AR03ATNY5901N by Viking Tech Corp
Overview of AR03ATNY5901N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03ATNY5901N
AR03ATNY5901N CAD Models
AR03ATNY5901N Part Data Attributes
|
AR03ATNY5901N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03ATNY5901N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 5900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for AR03ATNY5901N
This table gives cross-reference parts and alternative options found for AR03ATNY5901N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03ATNY5901N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03ATRC5Y5901N | Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATNY5901N vs AR03ATRC5Y5901N |
CPF0603A5K9D | Fixed Resistor, Thin Film, 0.063W, 5900ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03ATNY5901N vs CPF0603A5K9D |
AR03APC5Y5901 | Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 50V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03ATNY5901N vs AR03APC5Y5901 |
AR06035K9+-0.05%TCR15 | Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03ATNY5901N vs AR06035K9+-0.05%TCR15 |
SF06F5901ATLQ | Fixed Resistor, Thin Film, 0.1W, 5900ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ATNY5901N vs SF06F5901ATLQ |
CPF0603B5K9D | Fixed Resistor, Thin Film, 0.063W, 5900ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03ATNY5901N vs CPF0603B5K9D |
NTR06A5901NTRF | Fixed Resistor, Thin Film, 0.063W, 5900ohm, 50V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03ATNY5901N vs NTR06A5901NTRF |
AR03BBNY5901 | Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03ATNY5901N vs AR03BBNY5901 |
CAR06035.9KOHMS0.1%15PPM | Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 50V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | AR03ATNY5901N vs CAR06035.9KOHMS0.1%15PPM |
SF06F5901BALQ | Fixed Resistor, Thin Film, 0.1W, 5900ohm, 50V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03ATNY5901N vs SF06F5901BALQ |