Part Details for CPD031S-35G0 by Cristek Interconnects Inc
Overview of CPD031S-35G0 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for CPD031S-35G0
CPD031S-35G0 CAD Models
CPD031S-35G0 Part Data Attributes
|
CPD031S-35G0
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CPD031S-35G0
Cristek Interconnects Inc
D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.218 inch | |
Body Depth | 0.195 inch | |
Body Length | 1.338 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | WIRE, SOLID | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | HOLE 0.088-0.096 | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Shell Size | E | |
Termination Type | WIRE | |
Total Number of Contacts | 31 |
Alternate Parts for CPD031S-35G0
This table gives cross-reference parts and alternative options found for CPD031S-35G0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPD031S-35G0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBR-1031-0B5 | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | CPD031S-35G0 vs HBR-1031-0B5 |
RMDM-31SBRL57A172 | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | CPD031S-35G0 vs RMDM-31SBRL57A172 |
RMDM-31SCBRL61A172 | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | CPD031S-35G0 vs RMDM-31SCBRL61A172 |
RMDM-31SCBRM7-L58A30 | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | CPD031S-35G0 vs RMDM-31SCBRM7-L58A30 |
RMDM-31SL1P-A141 | D Microminiature Connector, 31 Contact(s), Female, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | CPD031S-35G0 vs RMDM-31SL1P-A141 |
MDE40N031N02 | 31 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | CPD031S-35G0 vs MDE40N031N02 |
MDE40C031E17 | 31 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | CPD031S-35G0 vs MDE40C031E17 |
MDAP31SCBPWG2 | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal | Axon' Cable | CPD031S-35G0 vs MDAP31SCBPWG2 |
GMDE331S-CMI8K2-18T | D Microminiature Connector, 31 Contact(s), Female, Socket, | Glenair Inc | CPD031S-35G0 vs GMDE331S-CMI8K2-18T |
HDMVCS-E51C | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | CPD031S-35G0 vs HDMVCS-E51C |