There are no models available for this part yet.
Overview of HDMVCS-E51C by HiRel Connectors Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2J09PE51C0N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, 5 RowRight angle Header Type C Press Fit , Unshielded , 250 mating cycles ROHS Compliant | |
HM2J09PE51C0N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 row Right Angle Header, Module Type C with 55 signal pins and RoHS compatabile |
CAD Models for HDMVCS-E51C by HiRel Connectors Inc
Part Data Attributes for HDMVCS-E51C by HiRel Connectors Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HI REL CONNECTORS INC
|
Reach Compliance Code
|
unknown
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD (50) OVER NICKEL
|
Contact Finish Termination
|
GOLD (50) OVER NICKEL
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYPHENYLENE SULFIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
E
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
31
|
Alternate Parts for HDMVCS-E51C
This table gives cross-reference parts and alternative options found for HDMVCS-E51C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDMVCS-E51C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBR-1031-0B5 | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | HDMVCS-E51C vs HBR-1031-0B5 |
RMDM-31SBRL57A172 | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | HDMVCS-E51C vs RMDM-31SBRL57A172 |
RMDM-31SCBRL61A172 | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | HDMVCS-E51C vs RMDM-31SCBRL61A172 |
RMDM-31SCBRM7-L58A30 | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | HDMVCS-E51C vs RMDM-31SCBRM7-L58A30 |
RMDM-31SL1P-A141 | D Microminiature Connector, 31 Contact(s), Female, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | HDMVCS-E51C vs RMDM-31SL1P-A141 |
MDE40N031N02 | 31 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | HDMVCS-E51C vs MDE40N031N02 |
MDE40C031E17 | 31 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | HDMVCS-E51C vs MDE40C031E17 |
MDAP31SCBPWG2 | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal | Axon' Cable | HDMVCS-E51C vs MDAP31SCBPWG2 |
GMDE331S-CMI8K2-18T | D Microminiature Connector, 31 Contact(s), Female, Socket, | Glenair Inc | HDMVCS-E51C vs GMDE331S-CMI8K2-18T |
MDE40C031N09 | 31 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | HDMVCS-E51C vs MDE40C031N09 |