CPD031S-35G0 vs HBR-1031-0B5 feature comparison

CPD031S-35G0 Cristek Interconnects Inc

Buy Now Datasheet

HBR-1031-0B5 Cristek Interconnects Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Body Breadth 0.218 inch
Body Depth 0.195 inch
Body Length 1.338 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Cable Types WIRE, SOLID
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYPHENYLENE SULFIDE GLASS FILLED POLYETHYLENE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 HOLE 0.088-0.096
Mounting Type CABLE AND PANEL BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A
Shell Size E E
Termination Type WIRE SOLDER
Total Number of Contacts 31 31
Base Number Matches 1 2
Mating Information MULTIPLE MATING PARTS AVAILABLE
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY

Compare CPD031S-35G0 with alternatives

Compare HBR-1031-0B5 with alternatives