Part Details for CNX39U by Fairchild Semiconductor Corporation
Overview of CNX39U by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNX39U
CNX39U CAD Models
CNX39U Part Data Attributes:
|
CNX39U
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CNX39U
Fairchild Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 60% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.1 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for CNX39U
This table gives cross-reference parts and alternative options found for CNX39U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNX39U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNX35U.300 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | CNX39U vs CNX35U.300 |
CNY172M | 6-Pin DIP High BVCEO Phototransistor Output Optocoupler, 1000-BLKBG | onsemi | CNX39U vs CNY172M |
CNY172M | 6-Pin DIP High BVCEO Phototransistor Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | Fairchild Semiconductor Corporation | CNX39U vs CNY172M |
CNX35 | Transistor Output Optocoupler, 1-Element, 3750V Isolation | Harris Semiconductor | CNX39U vs CNX35 |
MCT2202.300 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | CNX39U vs MCT2202.300 |
CNX39U.300 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | CNX39U vs CNX39U.300 |
MCT2202 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Fairchild Semiconductor Corporation | CNX39U vs MCT2202 |