Datasheets
LTV-702FS-D by: Lite-On Semiconductor Corporation

Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6

Part Details for LTV-702FS-D by Lite-On Semiconductor Corporation

Overview of LTV-702FS-D by Lite-On Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for LTV-702FS-D

LTV-702FS-D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTV-702FS-D Part Data Attributes:

LTV-702FS-D Lite-On Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LTV-702FS-D Lite-On Semiconductor Corporation Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LITE-ON TECHNOLOGY CORP
Package Description DIP-6
Reach Compliance Code compliant
HTS Code 8541.40.80.00
Additional Feature UL APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V
Configuration SINGLE
Current Transfer Ratio-Min 160%
Dark Current-Max 50 nA
Forward Current-Max 0.06 A
Forward Voltage-Max 1.7 V
Isolation Voltage-Max 5000 V
Mounting Feature SURFACE MOUNT
Number of Elements 1
On-State Current-Max 0.05 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.16 W
Response Time-Max 0.000007 s
Surface Mount YES

Alternate Parts for LTV-702FS-D

This table gives cross-reference parts and alternative options found for LTV-702FS-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV-702FS-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTV-702FS-C Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 Lite-On Semiconductor Corporation LTV-702FS-D vs LTV-702FS-C
LTV-702FSC-TA Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 Lite-On Semiconductor Corporation LTV-702FS-D vs LTV-702FSC-TA
LTV702FSC 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER Lite-On Semiconductor Corporation LTV-702FS-D vs LTV702FSC
Part Number Description Manufacturer Compare
MOC213R2M 8-pin SOIC Single-Channel Phototransistor Output Optocoupler, 2500-REEL onsemi LTV-702FS-D vs MOC213R2M
PS2703-1-A High Isolation Voltage High Collector to Emitter Voltage Type SOP MULTI Photocoupler Series, , / Renesas Electronics Corporation LTV-702FS-D vs PS2703-1-A
MOC211VM Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8 Fairchild Semiconductor Corporation LTV-702FS-D vs MOC211VM
LTV-702FSD-TA Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 Lite-On Semiconductor Corporation LTV-702FS-D vs LTV-702FSD-TA
LTV-702VM-A Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 Lite-On Semiconductor Corporation LTV-702FS-D vs LTV-702VM-A
PS2581L2-E3 Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 NEC Electronics Group LTV-702FS-D vs PS2581L2-E3
MOC206 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 Motorola Mobility LLC LTV-702FS-D vs MOC206
CNY17F1 Transistor Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 Fairchild Semiconductor Corporation LTV-702FS-D vs CNY17F1
MOC212VM Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8 Fairchild Semiconductor Corporation LTV-702FS-D vs MOC212VM
MOC213R1 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER Motorola Mobility LLC LTV-702FS-D vs MOC213R1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTV-702FS-D by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTV-702FS-D by Lite-On Semiconductor Corporation

  • Please alert me when LTV-702FS-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LTV-702FS-D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTV-702FS-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LTV-702FS-D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTV-702FS-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTV-702FS-D by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: