Part Details for CNX39U.300 by QT Optoelectronics
Overview of CNX39U.300 by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNX39U.300
CNX39U.300 CAD Models
CNX39U.300 Part Data Attributes:
|
CNX39U.300
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
CNX39U.300
QT Optoelectronics
Transistor Output Optocoupler, 1-Element, 5300V Isolation,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 60% | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for CNX39U.300
This table gives cross-reference parts and alternative options found for CNX39U.300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNX39U.300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNX35U.300 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | CNX39U.300 vs CNX35U.300 |
CNY172M | 6-Pin DIP High BVCEO Phototransistor Output Optocoupler, 1000-BLKBG | onsemi | CNX39U.300 vs CNY172M |
CNY172M | 6-Pin DIP High BVCEO Phototransistor Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | Fairchild Semiconductor Corporation | CNX39U.300 vs CNY172M |
CNX35 | Transistor Output Optocoupler, 1-Element, 3750V Isolation | Harris Semiconductor | CNX39U.300 vs CNX35 |
MCT2202.300 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | CNX39U.300 vs MCT2202.300 |
MCT2202 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Fairchild Semiconductor Corporation | CNX39U.300 vs MCT2202 |