Part Details for CN1J4TTD221J by KOA Speer Electronics Inc
Overview of CN1J4TTD221J by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN1J4TTD221J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30714698
|
Verical | Res Thick Film Array 220 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R Min Qty: 1924 Package Multiple: 1 | Americas - 2821 |
|
$0.0151 / $0.0163 | Buy Now |
|
Bristol Electronics | 11279 |
|
RFQ | ||
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.0300 / $0.1500 | Buy Now | |
|
Quest Components | 4000 |
|
$0.0336 / $0.1120 | Buy Now | |
|
Quest Components | 3263 |
|
$0.0336 / $0.1120 | Buy Now | |
DISTI #
C1S413110853532
|
Chip1Stop | Res Thick Film Array 220 Ohm 5% ±200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2821 |
|
$0.0124 / $0.0231 | Buy Now |
Part Details for CN1J4TTD221J
CN1J4TTD221J CAD Models
CN1J4TTD221J Part Data Attributes
|
CN1J4TTD221J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CN1J4TTD221J
KOA Speer Electronics Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 220 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 220 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CN1J4TTD221J
This table gives cross-reference parts and alternative options found for CN1J4TTD221J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1J4TTD221J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC164D2205%R | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP | SEI Stackpole Electronics Inc | CN1J4TTD221J vs RAC164D2205%R |
CRN16-4-221JCSNT | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 220ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | CN1J4TTD221J vs CRN16-4-221JCSNT |
RACF164DJT220R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | SEI Stackpole Electronics Inc | CN1J4TTD221J vs RACF164DJT220R |
CN1J4LTD221J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | KOA Speer Electronics Inc | CN1J4TTD221J vs CN1J4LTD221J |
CN1J4LTE221J | RES NET,METAL ALLOY,220 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | CN1J4TTD221J vs CN1J4LTE221J |
CN1J4LTE221J | Array/Network Resistor, Isolated, Metal Alloy, 0.063W, 220ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | CN1J4TTD221J vs CN1J4LTE221J |
RAC16-4D-2205% | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP | SEI Stackpole Electronics Inc | CN1J4TTD221J vs RAC16-4D-2205% |
CREA08221J | Array/Network Resistor, Isolated, 0.063W, 220ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Akahane Electronics Ind Corp | CN1J4TTD221J vs CREA08221J |
RAC164D2200.05R | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CN1J4TTD221J vs RAC164D2200.05R |
CN1J4TBK221J | RES NET,THICK FILM,220 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | CN1J4TTD221J vs CN1J4TBK221J |