CN1E4KLTP100J
KOA Speer Electronics Inc
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804,

Overview of CN1E4KLTP100J by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CN1E4KLTP100J by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CN1E4KLTP100J by KOA Speer Electronics Inc

CN1E4KLTP100J
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Network Type
ISOLATED
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
2 mm
Package Style
SMT
Package Width
1 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
Resistance
10 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
0804
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. CN1E4KLTP100J
    KOA Speer Electronics Inc
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804,
    VS

Alternate Parts for CN1E4KLTP100J

This table gives cross-reference parts and alternative options found for CN1E4KLTP100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN1E4KLTP100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CN1E4LTD100J RES NET,THICK FILM,10 OHMS,25WV,5% +/-TOL,-200,200PPM TC,0804 CASE KOA Corporation CN1E4KLTP100J vs CN1E4LTD100J
CN1E4TBK100J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc CN1E4KLTP100J vs CN1E4TBK100J
YC124-JR-1010R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP YAGEO Corporation CN1E4KLTP100J vs YC124-JR-1010R
235003311109L Array/Network Resistor, Isolated, Metal Glaze/thick Film, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation CN1E4KLTP100J vs 235003311109L
YC124-JR-1010RL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation CN1E4KLTP100J vs YC124-JR-1010RL
CN1E4KRTTD100J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CN1E4KLTP100J vs CN1E4KRTTD100J
CN1E4KLBK100J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc CN1E4KLTP100J vs CN1E4KLBK100J
CN1E4KTTD100J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CN1E4KLTP100J vs CN1E4KTTD100J
RTA02-4D100JP3 Array/Network Resistor, Isolated, 0.0625W, 10ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, MERITEK Electronics Corporation CN1E4KLTP100J vs RTA02-4D100JP3
RTA02-4D100JH2 Array/Network Resistor, Isolated, 0.0625W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation CN1E4KLTP100J vs RTA02-4D100JH2
Part Number Description Manufacturer Compare
CN1E4TTD100J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc CN1E4KLTP100J vs CN1E4TTD100J
RTA02-4D100J Array/Network Resistor, 0.0625W, 10ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 Ralec CN1E4KLTP100J vs RTA02-4D100J
RAV104D105%R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP SEI Stackpole Electronics Inc CN1E4KLTP100J vs RAV104D105%R
CN1E4LTD100J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc CN1E4KLTP100J vs CN1E4LTD100J
741X083100JP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT CTS Corporation CN1E4KLTP100J vs 741X083100JP
CN1E4KRTTDD100J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc CN1E4KLTP100J vs CN1E4KRTTDD100J
BCN104AB100J13 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 10ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0408, CHIP TT Electronics Resistors CN1E4KLTP100J vs BCN104AB100J13
BCN104AB100J7 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 10ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0804, CHIP, ROHSCOMPLIANT TT Electronics Resistors CN1E4KLTP100J vs BCN104AB100J7
YC124-JRG0710R0 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP YAGEO Corporation CN1E4KLTP100J vs YC124-JRG0710R0
ACN1E4GTP4J100LF Array/Network Resistor, 0.25W, 10ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 AOI Electronics Co Ltd CN1E4KLTP100J vs ACN1E4GTP4J100LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CN1E4KLTP100J by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CN1E4KLTP100J by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of CN1E4KLTP100J would you like to use for your alert(s)?
  • Please alert me when CN1E4KLTP100J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CN1E4KLTP100J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CN1E4KLTP100J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CN1E4KLTP100J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CN1E4KLTP100J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CN1E4KLTP100J by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: