Part Details for 741X083100JP by CTS Corporation
Overview of 741X083100JP by CTS Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 741X083100JP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
741X083100JPCT-ND
|
DigiKey | RES ARRAY 4 RES 10 OHM 0804 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41794 In Stock |
|
$0.0087 / $0.1000 | Buy Now |
DISTI #
741X083100JP
|
Avnet Americas | Resistor, Array, 10 Ohm, ± 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: 741X083100JP) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-741X083100JP
|
Mouser Electronics | Resistor Networks & Arrays 10ohms 25V 5% RoHS: Compliant | 22373 |
|
$0.0160 / $0.1000 | Buy Now |
|
Future Electronics | RES ARRAY 4 RES 10 OHM 0804 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.0183 / $0.0200 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 10 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R RoHS: Compliant |
19000 Partner Stock |
|
$0.0096 / $0.0106 | Buy Now |
|
Bristol Electronics | 7004 |
|
RFQ | ||
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 0.252 W, SURFACE MOUNT | 7856 |
|
$0.0378 / $0.1260 | Buy Now |
DISTI #
741X083100JP-CTS
|
TME | Resistor network: Y Min Qty: 3125 | 19000 |
|
$0.0120 | Buy Now |
DISTI #
741X083100JP
|
IBS Electronics | Res Thick Film Array 10 Ohm 5% 0.25W(1/4W) 200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R Min Qty: 6000 Package Multiple: 1 | 0 |
|
$0.0146 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 24700 |
|
RFQ |
Part Details for 741X083100JP
741X083100JP CAD Models
741X083100JP Part Data Attributes
|
741X083100JP
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
741X083100JP
CTS Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 10 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.252 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for 741X083100JP
This table gives cross-reference parts and alternative options found for 741X083100JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 741X083100JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1E4LTD100J | RES NET,THICK FILM,10 OHMS,25WV,5% +/-TOL,-200,200PPM TC,0804 CASE | KOA Corporation | 741X083100JP vs CN1E4LTD100J |
CN1E4TBK100J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | 741X083100JP vs CN1E4TBK100J |
YC124-JR-1010R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | 741X083100JP vs YC124-JR-1010R |
235003311109L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | 741X083100JP vs 235003311109L |
YC124-JR-1010RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | 741X083100JP vs YC124-JR-1010RL |
CN1E4KRTTD100J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 741X083100JP vs CN1E4KRTTD100J |
CN1E4KLBK100J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | 741X083100JP vs CN1E4KLBK100J |
CN1E4KTTD100J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 741X083100JP vs CN1E4KTTD100J |
RTA02-4D100JP3 | Array/Network Resistor, Isolated, 0.0625W, 10ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | MERITEK Electronics Corporation | 741X083100JP vs RTA02-4D100JP3 |
RTA02-4D100JH2 | Array/Network Resistor, Isolated, 0.0625W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | 741X083100JP vs RTA02-4D100JH2 |