BCN104AB100J13
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 10ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0408, CHIP

Overview of BCN104AB100J13 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for BCN104AB100J13 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BCN104AB100J13 by TT Electronics Resistors

BCN104AB100J13
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
CHIP
Reach Compliance Code
compliant
Construction
Rectangular
Element Power Dissipation
0.063 W
First Element Resistance
10 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
10 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
10 Ω
Size Code
0408
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
25 V
Want to compare parts?
  1. BCN104AB100J13
    TT Electronics Resistors
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 10ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0408, CHIP
    VS

Alternate Parts for BCN104AB100J13

This table gives cross-reference parts and alternative options found for BCN104AB100J13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCN104AB100J13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BCN104AB100J7 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 10ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0804, CHIP, ROHSCOMPLIANT TT Electronics Resistors BCN104AB100J13 vs BCN104AB100J7
BCN104AB100J7 RESISTOR, NETWORK, FILM, ISOLATED, 0.125W, SURFACE MOUNT, 0804, CHIP, ROHSCOMPLIANT TT electronics / BI Technologies BCN104AB100J13 vs BCN104AB100J7
BCN104AB100J13 RESISTOR, NETWORK, FILM, ISOLATED, 0.125W, SURFACE MOUNT, 0804, CHIP TT electronics / BI Technologies BCN104AB100J13 vs BCN104AB100J13
Part Number Description Manufacturer Compare
CN1E4TTD100J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc BCN104AB100J13 vs CN1E4TTD100J
RTA02-4D100J Array/Network Resistor, 0.0625W, 10ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 Ralec BCN104AB100J13 vs RTA02-4D100J
RAV104D105%R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP SEI Stackpole Electronics Inc BCN104AB100J13 vs RAV104D105%R
CN1E4LTD100J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc BCN104AB100J13 vs CN1E4LTD100J
741X083100JP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 10ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT CTS Corporation BCN104AB100J13 vs 741X083100JP
CN1E4KRTTDD100J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc BCN104AB100J13 vs CN1E4KRTTDD100J
CN1E4KLTP100J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc BCN104AB100J13 vs CN1E4KLTP100J
BCN104AB100J7 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 10ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0804, CHIP, ROHSCOMPLIANT TT Electronics Resistors BCN104AB100J13 vs BCN104AB100J7
YC124-JRG0710R0 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP YAGEO Corporation BCN104AB100J13 vs YC124-JRG0710R0
ACN1E4GTP4J100LF Array/Network Resistor, 0.25W, 10ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 AOI Electronics Co Ltd BCN104AB100J13 vs ACN1E4GTP4J100LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCN104AB100J13 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCN104AB100J13 by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of BCN104AB100J13 would you like to use for your alert(s)?
  • Please alert me when BCN104AB100J13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCN104AB100J13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCN104AB100J13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCN104AB100J13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCN104AB100J13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCN104AB100J13 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: