Part Details for CMPTA64 by Central Semiconductor Corp
Overview of CMPTA64 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMPTA64
CMPTA64 CAD Models
CMPTA64 Part Data Attributes:
|
CMPTA64
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPTA64
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 20000 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz |
Alternate Parts for CMPTA64
This table gives cross-reference parts and alternative options found for CMPTA64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPTA64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTA64-7 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | CMPTA64 vs MMBTA64-7 |
MMBTA64_NL | Small Signal Bipolar Transistor, 1.2A I(C), 1-Element, PNP, Silicon, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | CMPTA64 vs MMBTA64_NL |
FMMTA64 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Diodes Incorporated | CMPTA64 vs FMMTA64 |
MMBTA64 | TRANSISTOR 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, BIP General Purpose Small Signal | National Semiconductor Corporation | CMPTA64 vs MMBTA64 |
MMBTA64-7-F | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE, PLASTIC PACKAGE-3 | Diodes Incorporated | CMPTA64 vs MMBTA64-7-F |
MMBTA64 | Small Signal Bipolar Transistor, 1.2A I(C), 1-Element, PNP, Silicon, SOT-23, 3 PIN | Micro Commercial Components | CMPTA64 vs MMBTA64 |
SMBTA64 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | CMPTA64 vs SMBTA64 |
MMBTA64 | 1200mA, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN | Rochester Electronics LLC | CMPTA64 vs MMBTA64 |
CMPTA64TR | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon, | Central Semiconductor Corp | CMPTA64 vs CMPTA64TR |
CMPTA64TR13 | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon, | Central Semiconductor Corp | CMPTA64 vs CMPTA64TR13 |