Part Details for MMBTA64-7-F by Diodes Incorporated
Overview of MMBTA64-7-F by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBTA64-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0948
|
Newark | Trans, Pnp, 30V, 0.5A, 150Deg C, 0.3W Rohs Compliant: Yes |Diodes Inc. MMBTA64-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2995 |
|
$0.0490 / $0.2330 | Buy Now |
DISTI #
MMBTA64-FDICT-ND
|
DigiKey | TRANS PNP DARL 30V 0.5A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10503 In Stock |
|
$0.0221 / $0.2200 | Buy Now |
DISTI #
MMBTA64-7-F
|
Avnet Americas | Trans Darlington PNP 30V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBTA64-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 123000243000 Factory Stock |
|
$0.0182 / $0.0215 | Buy Now |
DISTI #
621-MMBTA64-F
|
Mouser Electronics | Darlington Transistors -30V 300mW RoHS: Compliant | 26061 |
|
$0.0210 / $0.2200 | Buy Now |
DISTI #
E02:0323_01118977
|
Arrow Electronics | Trans Darlington PNP 30V 0.5A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2341 | Europe - 42000 |
|
$0.0189 / $0.0259 | Buy Now |
DISTI #
V36:1790_06702921
|
Arrow Electronics | Trans Darlington PNP 30V 0.5A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2351 | Americas - 6000 |
|
$0.0206 / $0.0280 | Buy Now |
DISTI #
V72:2272_06702921
|
Arrow Electronics | Trans Darlington PNP 30V 0.5A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2249 Container: Cut Strips | Americas - 1350 |
|
$0.0344 / $0.1954 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0182 / $0.0208 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$0.0378 / $0.1260 | Buy Now |