Part Details for MMBTA64-7 by Diodes Incorporated
Overview of MMBTA64-7 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBTA64-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1034-MMBTA64-7CT-ND
|
DigiKey | TRANS PNP DARL 30V 0.5A SOT23-3 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel® |
396 In Stock |
|
$0.1699 / $0.4700 | Buy Now |
Part Details for MMBTA64-7
MMBTA64-7 CAD Models
MMBTA64-7 Part Data Attributes:
|
MMBTA64-7
Diodes Incorporated
Buy Now
|
Compare Parts:
MMBTA64-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |