Part Details for CMPD1001TR13 by Central Semiconductor Corp
Overview of CMPD1001TR13 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for CMPD1001TR13
CMPD1001TR13 CAD Models
CMPD1001TR13 Part Data Attributes:
|
CMPD1001TR13
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPD1001TR13
Central Semiconductor Corp
Rectifier Diode, 1 Element, 0.25A, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CMPD1001TR13
This table gives cross-reference parts and alternative options found for CMPD1001TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPD1001TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPD1001 | Rectifier Diode, 1 Element, 0.25A, 90V V(RRM), Silicon, SOT-23, 3 PIN | Central Semiconductor Corp | CMPD1001TR13 vs CMPD1001 |
MMBD4448H-13 | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | CMPD1001TR13 vs MMBD4448H-13 |
CMPD1001TR | Rectifier Diode, 1 Element, 0.25A, 90V V(RRM), Silicon, SOT-23, 3 PIN | Central Semiconductor Corp | CMPD1001TR13 vs CMPD1001TR |
MMBD4448H-7 | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | CMPD1001TR13 vs MMBD4448H-7 |