Part Details for BAS29 by Continental Device India Ltd
Overview of BAS29 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BAS29
BAS29 CAD Models
BAS29 Part Data Attributes
|
BAS29
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
BAS29
Continental Device India Ltd
Rectifier Diode, 1 Element, 0.25A, 90V V(RRM), Silicon
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 3 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS29
This table gives cross-reference parts and alternative options found for BAS29. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS29, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPD1001TR13 | Rectifier Diode, 1 Element, 0.25A, Silicon, | Central Semiconductor Corp | BAS29 vs CMPD1001TR13 |
BAS29-T | Rectifier Diode | Nexperia | BAS29 vs BAS29-T |
933723180215 | Rectifier Diode, Avalanche, 1 Element, 0.25A, 110V V(RRM), Silicon, TO-236AB | Nexperia | BAS29 vs 933723180215 |
BAS29 | Rectifier Diode | Nexperia | BAS29 vs BAS29 |
BAS29D87Z | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon | Fairchild Semiconductor Corporation | BAS29 vs BAS29D87Z |
BAS29235 | DIODE 110 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAS29 vs BAS29235 |
BAS29TRL | Rectifier Diode, 1 Element, 0.25A, Silicon | YAGEO Corporation | BAS29 vs BAS29TRL |
CMPD1001TR | Rectifier Diode, 1 Element, 0.25A, 90V V(RRM), Silicon, SOT-23, 3 PIN | Central Semiconductor Corp | BAS29 vs CMPD1001TR |
CMPD1001BK | Rectifier Diode, 1 Element, 0.25A, 90V V(RRM), Silicon, | Central Semiconductor Corp | BAS29 vs CMPD1001BK |
BAS29 | General Purpose High Voltage Diode, 3000-REEL | onsemi | BAS29 vs BAS29 |