Part Details for CMP04023K160.25%15PPM/KNS by Microtech GmbH Electronic
Overview of CMP04023K160.25%15PPM/KNS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR291WFRZ-R7 | Analog Devices | 2.5V Out,15ppm/degC Max TC,Vlt | |
ADR291WFRZ-RL | Analog Devices | 2.5V Out,15ppm/degC Max TC,Vlt | |
ADR366WAUJZ-REEL7 | Analog Devices | 2.5V Out,15ppm/degC Max TC,Vlt |
Part Details for CMP04023K160.25%15PPM/KNS
CMP04023K160.25%15PPM/KNS CAD Models
CMP04023K160.25%15PPM/KNS Part Data Attributes
|
CMP04023K160.25%15PPM/KNS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CMP04023K160.25%15PPM/KNS
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.1W, 3160ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.325 mm | |
Package Length | 1.025 mm | |
Package Style | SMT | |
Package Width | 0.525 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 3160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for CMP04023K160.25%15PPM/KNS
This table gives cross-reference parts and alternative options found for CMP04023K160.25%15PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP04023K160.25%15PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX023161CCTH | Fixed Resistor, Thin Film, 0.0625W, 3160ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | Ralec | CMP04023K160.25%15PPM/KNS vs RTX023161CCTH |
AMF04023K160.25%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 3160ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | CMP04023K160.25%15PPM/KNS vs AMF04023K160.25%15PPM/KNP10 |
RTX023161CCH3 | Fixed Resistor, Thin Film, 0.0625W, 3160ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | Ralec | CMP04023K160.25%15PPM/KNS vs RTX023161CCH3 |
239070753162L | Fixed Resistor, Thin Film, 0.0625W, 3160ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | YAGEO Corporation | CMP04023K160.25%15PPM/KNS vs 239070753162L |
RTAN0402CKS3K16 | Fixed Resistor, Thin Film, 0.063W, 3160ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | CMP04023K160.25%15PPM/KNS vs RTAN0402CKS3K16 |
AMF04023K160.25%15PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 3160ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, 0402, | Microtech GmbH Electronic | CMP04023K160.25%15PPM/KNS vs AMF04023K160.25%15PPM/KNS |
AR02CTNY3161 | Fixed Resistor, Thin Film, 0.0625W, 3160ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CMP04023K160.25%15PPM/KNS vs AR02CTNY3161 |
AR02CBNX3161 | Fixed Resistor, Thin Film, 0.1W, 3160ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CMP04023K160.25%15PPM/KNS vs AR02CBNX3161 |
RTX023161CCH4 | Fixed Resistor, Thin Film, 0.0625W, 3160ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | Ralec | CMP04023K160.25%15PPM/KNS vs RTX023161CCH4 |
RT0402CRC103K16L | Fixed Resistor, Thin Film, 0.0625W, 3160ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CMP04023K160.25%15PPM/KNS vs RT0402CRC103K16L |