Part Details for RTX023161CCH4 by Ralec
Overview of RTX023161CCH4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX023161CCH4
RTX023161CCH4 CAD Models
RTX023161CCH4 Part Data Attributes
|
RTX023161CCH4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX023161CCH4
Ralec
Fixed Resistor, Thin Film, 0.0625W, 3160ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 3160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RTX023161CCH4
This table gives cross-reference parts and alternative options found for RTX023161CCH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX023161CCH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR04C3161NTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 3160ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | RTX023161CCH4 vs NTR04C3161NTRF |
CMP04023K160.25%15PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3160ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, 0402, | RTX023161CCH4 vs CMP04023K160.25%15PPM/KNP10 |
AR02CBNX3161 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3160ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | RTX023161CCH4 vs AR02CBNX3161 |
239070753162L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3160ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | RTX023161CCH4 vs 239070753162L |
WF04F3161CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3160ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | RTX023161CCH4 vs WF04F3161CALQ |
RTX023161CCH3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3160ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | RTX023161CCH4 vs RTX023161CCH3 |
AMF04023K160.25%15PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.063W, 3160ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, 0402, | RTX023161CCH4 vs AMF04023K160.25%15PPM/KNP20 |
NTR04C3161NTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 3160ohm, 25V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | RTX023161CCH4 vs NTR04C3161NTR1KF |
AR02CTNX3161 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3160ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | RTX023161CCH4 vs AR02CTNX3161 |
RTAN0402CTS3K16 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 3160ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | RTX023161CCH4 vs RTAN0402CTS3K16 |