Part Details for 239070753162L by YAGEO Corporation
Overview of 239070753162L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239070753162L
239070753162L CAD Models
239070753162L Part Data Attributes
|
239070753162L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239070753162L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 3160ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 3160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for 239070753162L
This table gives cross-reference parts and alternative options found for 239070753162L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239070753162L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR04C3161NTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 3160ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | 239070753162L vs NTR04C3161NTRF |
CMP04023K160.25%15PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3160ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, 0402, | 239070753162L vs CMP04023K160.25%15PPM/KNP10 |
AR02CBNX3161 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3160ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | 239070753162L vs AR02CBNX3161 |
WF04F3161CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3160ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | 239070753162L vs WF04F3161CALQ |
RTX023161CCH3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3160ohm, 50V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | 239070753162L vs RTX023161CCH3 |
AMF04023K160.25%15PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.063W, 3160ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, 0402, | 239070753162L vs AMF04023K160.25%15PPM/KNP20 |
NTR04C3161NTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 3160ohm, 25V, 0.25% +/-Tol, -15,15ppm/Cel, 0402, | 239070753162L vs NTR04C3161NTR1KF |
AR02CTNX3161 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3160ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | 239070753162L vs AR02CTNX3161 |
RTAN0402CTS3K16 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 3160ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | 239070753162L vs RTAN0402CTS3K16 |
AR02CBNY3161 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3160ohm, 25V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0402, CHIP | 239070753162L vs AR02CBNY3161 |