Part Details for CMOSH-3TIN/LEAD by Central Semiconductor Corp
Overview of CMOSH-3TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Part Details for CMOSH-3TIN/LEAD
CMOSH-3TIN/LEAD CAD Models
CMOSH-3TIN/LEAD Part Data Attributes
|
CMOSH-3TIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMOSH-3TIN/LEAD
Central Semiconductor Corp
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2018-01-31 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for CMOSH-3TIN/LEAD
This table gives cross-reference parts and alternative options found for CMOSH-3TIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMOSH-3TIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMOSH-3PBFREE | Rectifier Diode, | Central Semiconductor Corp | CMOSH-3TIN/LEAD vs CMOSH-3PBFREE |
CMOSH-3TR | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, PLASTIC, ULTRAMINI-2 | Central Semiconductor Corp | CMOSH-3TIN/LEAD vs CMOSH-3TR |
CMOSH-3PBFREE#N/A | Rectifier Diode, | Central Semiconductor Corp | CMOSH-3TIN/LEAD vs CMOSH-3PBFREE#N/A |
CMOSH-3TIN/LEAD#N/A | Rectifier Diode, | Central Semiconductor Corp | CMOSH-3TIN/LEAD vs CMOSH-3TIN/LEAD#N/A |
CMOSH-3BK | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, PLASTIC, ULTRAMINI-2 | Central Semiconductor Corp | CMOSH-3TIN/LEAD vs CMOSH-3BK |
CMOSH-3#N/A | Rectifier Diode, | Central Semiconductor Corp | CMOSH-3TIN/LEAD vs CMOSH-3#N/A |