Part Details for CML0603C0G100JT50V by SEI Stackpole Electronics Inc
Overview of CML0603C0G100JT50V by SEI Stackpole Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CML0603C0G100JT50V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-CML0603C0G100JT50VCT-ND
|
DigiKey | CAP CER 10PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11843 In Stock |
|
$0.0040 / $0.1000 | Buy Now |
DISTI #
CML0603C0G100JT50V
|
Avnet Americas | Capacitor Ceramic 10pF 50V C0G 5% Surface Mount 0603 125°C Paper T/R (Alt: CML0603C0G100JT50V) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | 16000 Factory Stock |
|
$0.0045 / $0.0049 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0046 | Buy Now |
|
Onlinecomponents.com | 16000 Factory Stock |
|
$0.0045 / $0.0052 | Buy Now | |
DISTI #
55696321
|
Verical | Cap Ceramic 10pF 50V C0G 5% Pad SMD 0603 125°C T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 16000 |
|
$0.0187 / $0.0205 | Buy Now |
DISTI #
CML0603C0G100JT50V
|
Avnet Americas | Capacitor Ceramic 10pF 50V C0G 5% Surface Mount 0603 125°C Paper T/R (Alt: CML0603C0G100JT50V) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | 16000 Factory Stock |
|
$0.0045 / $0.0049 | Buy Now |
|
NAC | CAPACITOR, C0G, 0603, 10pF, 5%, 50V - Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 16000 |
|
$0.0100 / $0.0120 | Buy Now |
|
Master Electronics | 16000 Factory Stock |
|
$0.0045 / $0.0052 | Buy Now | |
|
South Electronics | CML0603C0G100JT50V | 16000 |
|
RFQ |
Part Details for CML0603C0G100JT50V
CML0603C0G100JT50V CAD Models
CML0603C0G100JT50V Part Data Attributes:
|
CML0603C0G100JT50V
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CML0603C0G100JT50V
SEI Stackpole Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CML0603C0G100JT50V
This table gives cross-reference parts and alternative options found for CML0603C0G100JT50V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CML0603C0G100JT50V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603J0500100JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CML0603C0G100JT50V vs 0603J0500100JAT |
C0G0603100J1HRR | CAP,CERAMIC,10PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | CML0603C0G100JT50V vs C0G0603100J1HRR |
C0G100J50V0603 | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603 | Jyh Hsu Electronics Co Ltd | CML0603C0G100JT50V vs C0G100J50V0603 |
0603J0500100JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CML0603C0G100JT50V vs 0603J0500100JAR |
0603J0500100JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | CML0603C0G100JT50V vs 0603J0500100JAT |
CS0603JRNPO9BN100 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | YAGEO Corporation | CML0603C0G100JT50V vs CS0603JRNPO9BN100 |
MC0603N100J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | SPC Multicomp | CML0603C0G100JT50V vs MC0603N100J500CT |
C0G0603100J1HNB | CAP,CERAMIC,10PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | CML0603C0G100JT50V vs C0G0603100J1HNB |
C0603C0G100J500NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | Eyang Technology Development Co Ltd | CML0603C0G100JT50V vs C0603C0G100J500NTD |
0603N100D500LT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, | AAC Components Inc | CML0603C0G100JT50V vs 0603N100D500LT |