Part Details for C0G100J50V0603 by Jyh Hsu Electronics Co Ltd
Overview of C0G100J50V0603 by Jyh Hsu Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for C0G100J50V0603
C0G100J50V0603 CAD Models
C0G100J50V0603 Part Data Attributes:
|
C0G100J50V0603
Jyh Hsu Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C0G100J50V0603
Jyh Hsu Electronics Co Ltd
Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JYH HSU ELECTRONICS CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Manufacturer Series | C0G0603(50V) | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | C0G0603(50V) | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0G100J50V0603
This table gives cross-reference parts and alternative options found for C0G100J50V0603. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0G100J50V0603, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603J0500100JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0G100J50V0603 vs 0603J0500100JAT |
C0G0603100J1HRR | CAP,CERAMIC,10PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | C0G100J50V0603 vs C0G0603100J1HRR |
0603J0500100JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0G100J50V0603 vs 0603J0500100JAR |
0603J0500100JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0G100J50V0603 vs 0603J0500100JAT |
CS0603JRNPO9BN100 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | YAGEO Corporation | C0G100J50V0603 vs CS0603JRNPO9BN100 |
MC0603N100J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | SPC Multicomp | C0G100J50V0603 vs MC0603N100J500CT |
C0G0603100J1HNB | CAP,CERAMIC,10PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | C0G100J50V0603 vs C0G0603100J1HNB |
C0603C0G100J500NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | Eyang Technology Development Co Ltd | C0G100J50V0603 vs C0603C0G100J500NTD |
0603N100D500LT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, | AAC Components Inc | C0G100J50V0603 vs 0603N100D500LT |
C0G0603100J1HSR | CAP,CERAMIC,10PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | C0G100J50V0603 vs C0G0603100J1HSR |