Part Details for CS0603JRNPO9BN100 by YAGEO Corporation
Overview of CS0603JRNPO9BN100 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS0603JRNPO9BN100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2548
|
Newark | Cap, 10Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo CS0603JRNPO9BN100 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3940 |
|
$0.0640 / $0.0900 | Buy Now |
DISTI #
33AK6242
|
Newark | Cap, 10Pf, 50V, Mlcc, 0603, Capacitance:10Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Cs Series, Product Length:1.6Mm Rohs Compliant: Yes |Yageo CS0603JRNPO9BN100 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0570 | Buy Now |
DISTI #
13-CS0603JRNPO9BN100CT-ND
|
DigiKey | CAP CER 10PF 50V C0G/NPO 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20000 In Stock |
|
$0.0240 / $0.2100 | Buy Now |
DISTI #
CS0603JRNPO9BN100
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 10pF 5% C0G 50V 0603 Paper T/R - Tape and Reel (Alt: CS0603JRNPO9BN100) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CS603JRNPO9BN100
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 10 pF C0G 0603 5% RoHS: Compliant | 19900 |
|
$0.0250 / $0.2100 | Buy Now |
Part Details for CS0603JRNPO9BN100
CS0603JRNPO9BN100 CAD Models
CS0603JRNPO9BN100 Part Data Attributes:
|
CS0603JRNPO9BN100
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CS0603JRNPO9BN100
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CS0603JRNPO9BN100
This table gives cross-reference parts and alternative options found for CS0603JRNPO9BN100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS0603JRNPO9BN100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y0500100JAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CS0603JRNPO9BN100 vs 0603Y0500100JAT |
C0G100J50V0603 | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603 | Jyh Hsu Electronics Co Ltd | CS0603JRNPO9BN100 vs C0G100J50V0603 |
0603J0500100JAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CS0603JRNPO9BN100 vs 0603J0500100JAB |
MC0603N100J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | SPC Multicomp | CS0603JRNPO9BN100 vs MC0603N100J500CT |
0603Y0500100JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CS0603JRNPO9BN100 vs 0603Y0500100JAR |
C0G0603100J1HSR | CAP,CERAMIC,10PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | CS0603JRNPO9BN100 vs C0G0603100J1HSR |
RF0603N100J500CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | CS0603JRNPO9BN100 vs RF0603N100J500CG |
C0G0603100J1HNR | CAP,CERAMIC,10PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Cinetech Industrial Co Ltd | CS0603JRNPO9BN100 vs C0G0603100J1HNR |
0603J0500100JAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CS0603JRNPO9BN100 vs 0603J0500100JAR |
0603Y0500100JAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | CS0603JRNPO9BN100 vs 0603Y0500100JAB |