Part Details for CMH05MT67 by Viking Tech Corp
Overview of CMH05MT67 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMH05MT67
CMH05MT67 CAD Models
CMH05MT67 Part Data Attributes
|
CMH05MT67
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CMH05MT67
Viking Tech Corp
Data Line Filter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 67 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.4 A | |
Rated Voltage | 50 V | |
Width | 1.2 mm |
Alternate Parts for CMH05MT67
This table gives cross-reference parts and alternative options found for CMH05MT67. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMH05MT67, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCCA0805F121TR400QYF | Data Line Filter | NIC Components Corp | CMH05MT67 vs NCCA0805F121TR400QYF |
SRF2012-670YA | Data Line Filter, 2 Function(s), 50V, 0.4A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-4 | Bourns Inc | CMH05MT67 vs SRF2012-670YA |
KW2012TTE121 | Data Line Filter, 2 Function(s), 50V, 0.37A, | KOA Speer Electronics Inc | CMH05MT67 vs KW2012TTE121 |
WQCF2012Z0M121PB | Data Line Filter, | Walsin Technology Corporation | CMH05MT67 vs WQCF2012Z0M121PB |
CTDLW21SF-670T04 | Data Line Filter, 2 Function(s), 50V, 0.4A, ROHS COMPLIANT, SMD, 4 PIN | Central Technologies | CMH05MT67 vs CTDLW21SF-670T04 |
SPDL2012-670-2P-T | Data Line Filter, 2 Function(s), 50V, 0.4A, 4 Pin(s), | Bel Fuse | CMH05MT67 vs SPDL2012-670-2P-T |
WQCF2012FHM900PB | Data Line Filter, | Walsin Technology Corporation | CMH05MT67 vs WQCF2012FHM900PB |
744231121 | Data Line Filter, 2 Function(s), 50V, 0.37A, ROHS AND REACH COMPLIANT, SMD, 4 PIN | Wurth Elektronik | CMH05MT67 vs 744231121 |
KW2012TTE670 | Data Line Filter, 2 Function(s), 50V, 0.4A, | KOA Speer Electronics Inc | CMH05MT67 vs KW2012TTE670 |
SRF2012-121YA | Data Line Filter, 2 Function(s), 50V, 0.4A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-4 | Bourns Inc | CMH05MT67 vs SRF2012-121YA |