Part Details for CMD53152-900 by CML Innovative Technologies
Overview of CMD53152-900 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMD53152-900
CMD53152-900 CAD Models
CMD53152-900 Part Data Attributes
|
CMD53152-900
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMD53152-900
CML Innovative Technologies
Single Color LED, Yellow, 4.7mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 4.7 mm | |
T-code | T-1 3/4 |
Alternate Parts for CMD53152-900
This table gives cross-reference parts and alternative options found for CMD53152-900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD53152-900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMD5354A-400 | Single Color LED, Yellow, T-1 3/4, 4.825mm | CML Innovative Technologies | CMD53152-900 vs CMD5354A-400 |
CMD6354A-400 | Single Color LED, Yellow, T-1 3/4, 4.825mm | CML Innovative Technologies | CMD53152-900 vs CMD6354A-400 |
CMD5352-800 | Single Color LED, Yellow, T-1 3/4, 4.825mm | CML Innovative Technologies | CMD53152-900 vs CMD5352-800 |
L50FYCW6 | Single Color LED, Yellow, T-1 3/4, 5.0038mm | Spectrum Devices Corporation | CMD53152-900 vs L50FYCW6 |
CMD53152-700 | Single Color LED, Yellow, 4.7mm | CML Innovative Technologies | CMD53152-900 vs CMD53152-700 |
CMD53154-500 | Single Color LED, Yellow, 4.7mm | CML Innovative Technologies | CMD53152-900 vs CMD53154-500 |
CMD53152-400 | Single Color LED, Yellow, 4.7mm | CML Innovative Technologies | CMD53152-900 vs CMD53152-400 |
CMD53154-200 | Single Color LED, Yellow, 4.7mm | CML Innovative Technologies | CMD53152-900 vs CMD53154-200 |
CMD6353-500 | Single Color LED, Yellow, T-1 3/4, 4.825mm | CML Innovative Technologies | CMD53152-900 vs CMD6353-500 |
CMD6352-200 | Single Color LED, Yellow, T-1 3/4, 4.825mm | CML Innovative Technologies | CMD53152-900 vs CMD6352-200 |