CMD53152-900 vs CMD6352-200 feature comparison

CMD53152-900 CML Innovative Technologies

Buy Now Datasheet

CMD6352-200 CML Innovative Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CML TECHNOLOGIES GMBH & CO KG CML TECHNOLOGIES GMBH & CO KG
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color YELLOW YELLOW
Configuration SINGLE SINGLE
Forward Current-Max 0.035 A 0.035 A
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Shape ROUND ROUND
Size 4.7 mm 4.825 mm
T-code T-1 3/4 T-1 3/4
Base Number Matches 1 1

Compare CMD53152-900 with alternatives

Compare CMD6352-200 with alternatives