Part Details for CMD6354A-400 by CML Innovative Technologies
Overview of CMD6354A-400 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMD6354A-400
CMD6354A-400 CAD Models
CMD6354A-400 Part Data Attributes
|
CMD6354A-400
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
CMD6354A-400
CML Innovative Technologies
Single Color LED, Yellow, T-1 3/4, 4.825mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Category CO2 Kg | 27.8 | |
Compliance Temperature Grade | Industrial: -55C to +100C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 4.825 mm | |
T-code | T-1 3/4 |
Alternate Parts for CMD6354A-400
This table gives cross-reference parts and alternative options found for CMD6354A-400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD6354A-400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMD5354A-400 | Single Color LED, Yellow, T-1 3/4, 4.825mm | CML Innovative Technologies | CMD6354A-400 vs CMD5354A-400 |
CMD5352-200 | Single Color LED, Yellow, T-1 3/4, 4.825mm | CML Innovative Technologies | CMD6354A-400 vs CMD5352-200 |
CMD5352-400 | Single Color LED, Yellow, T-1 3/4, 4.825mm | CML Innovative Technologies | CMD6354A-400 vs CMD5352-400 |
CMD5352-600 | Single Color LED, Yellow, T-1 3/4, 4.825mm | CML Innovative Technologies | CMD6354A-400 vs CMD5352-600 |
CMD6354A-900 | Single Color LED, Yellow, T-1 3/4, 4.825mm | CML Innovative Technologies | CMD6354A-400 vs CMD6354A-900 |
CMD5354A-300 | Single Color LED, Yellow, T-1 3/4, 4.825mm | CML Innovative Technologies | CMD6354A-400 vs CMD5354A-300 |
CMD53152-400 | Single Color LED, Yellow, 4.7mm | CML Innovative Technologies | CMD6354A-400 vs CMD53152-400 |
L50YDW6 | Single Color LED, Yellow, T-1 3/4, 5.0038mm | Spectrum Devices Corporation | CMD6354A-400 vs L50YDW6 |
CMD5352-300 | Single Color LED, Yellow, T-1 3/4, 4.825mm | CML Innovative Technologies | CMD6354A-400 vs CMD5352-300 |
L50FYCW12 | Single Color LED, Yellow, T-1 3/4, 5.0038mm | Spectrum Devices Corporation | CMD6354A-400 vs L50FYCW12 |