Part Details for CMBZ5243B by Continental Device India Ltd
Overview of CMBZ5243B by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMBZ5243B
CMBZ5243B CAD Models
CMBZ5243B Part Data Attributes
|
CMBZ5243B
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
CMBZ5243B
Continental Device India Ltd
Zener Diode, 13V V(Z), 5%, 0.225W, Silicon, Unidirectional,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 13 Ω | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 9.5 mA |
Alternate Parts for CMBZ5243B
This table gives cross-reference parts and alternative options found for CMBZ5243B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMBZ5243B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBZ5243B | Zener Diode, 13V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | CMBZ5243B vs PMBZ5243B |
PMBZ5243B-T | DIODE 13 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | CMBZ5243B vs PMBZ5243B-T |
CMPZ5243BTR13 | Zener Diode, 13V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | CMBZ5243B vs CMPZ5243BTR13 |
PMBZ5243BTRL13 | DIODE 13 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, Voltage Regulator Diode | NXP Semiconductors | CMBZ5243B vs PMBZ5243BTRL13 |
CMBZ5243B | Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Rectron Semiconductor | CMBZ5243B vs CMBZ5243B |
FMMZ5243TA | Zener Diode, 13V V(Z), 5%, 0.33W, Silicon, Unidirectional | Zetex / Diodes Inc | CMBZ5243B vs FMMZ5243TA |
MMBZ5243BLT1 | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | CMBZ5243B vs MMBZ5243BLT1 |
MMBZ5243BLT1 | 13V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | CMBZ5243B vs MMBZ5243BLT1 |
FMMZ5243TA | Zener Diode, 13V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | CMBZ5243B vs FMMZ5243TA |
PMBZ5243BTRL | Zener Diode, 13V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | CMBZ5243B vs PMBZ5243BTRL |