Part Details for CMA-100/154MZ30TF by Tecate Group
Overview of CMA-100/154MZ30TF by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMA-100/154MZ30TF
CMA-100/154MZ30TF CAD Models
CMA-100/154MZ30TF Part Data Attributes
|
CMA-100/154MZ30TF
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMA-100/154MZ30TF
Tecate Group
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.81 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 7.37 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin (Sn) |
Alternate Parts for CMA-100/154MZ30TF
This table gives cross-reference parts and alternative options found for CMA-100/154MZ30TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMA-100/154MZ30TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA301E154MAM | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, | Kyocera AVX Components | CMA-100/154MZ30TF vs SA301E154MAM |
SA301E154MAD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, | Kyocera AVX Components | CMA-100/154MZ30TF vs SA301E154MAD |
CMA-100/154MZ30TAF | CAP,CERAMIC,150NF,100VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC | Tecate Group | CMA-100/154MZ30TF vs CMA-100/154MZ30TAF |
SA301E154MAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | CMA-100/154MZ30TF vs SA301E154MAR |
P30U154M1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | CMA-100/154MZ30TF vs P30U154M1 |
SA301E154MAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CMA-100/154MZ30TF vs SA301E154MAC |
SA301E154MAH | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, | Kyocera AVX Components | CMA-100/154MZ30TF vs SA301E154MAH |
NCMA30Z5U154M100TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | NIC Components Corp | CMA-100/154MZ30TF vs NCMA30Z5U154M100TRF |
CMA-100/154MZ30TA | Ceramic Capacitor, Multilayer, Ceramic, 100V, Z5U, -56/+22% TC, 0.15uF | Tecate Group | CMA-100/154MZ30TF vs CMA-100/154MZ30TA |
SA301E154MAG | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, | Kyocera AVX Components | CMA-100/154MZ30TF vs SA301E154MAG |