Part Details for NCMA30Z5U154M100TRF by NIC Components Corp
Overview of NCMA30Z5U154M100TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCMA30Z5U154M100TRF
NCMA30Z5U154M100TRF CAD Models
NCMA30Z5U154M100TRF Part Data Attributes
|
NCMA30Z5U154M100TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCMA30Z5U154M100TRF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.81 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for NCMA30Z5U154M100TRF
This table gives cross-reference parts and alternative options found for NCMA30Z5U154M100TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCMA30Z5U154M100TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMA-100/154MZ30TAF | CAP,CERAMIC,150NF,100VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC | Tecate Group | NCMA30Z5U154M100TRF vs CMA-100/154MZ30TAF |
SA301E154MAF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, | Kyocera AVX Components | NCMA30Z5U154M100TRF vs SA301E154MAF |
SA301E154MAM | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, | Kyocera AVX Components | NCMA30Z5U154M100TRF vs SA301E154MAM |
SA301E154MAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | NCMA30Z5U154M100TRF vs SA301E154MAA |
SA301E154MAD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, | Kyocera AVX Components | NCMA30Z5U154M100TRF vs SA301E154MAD |
SA301E154MAG | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, | Kyocera AVX Components | NCMA30Z5U154M100TRF vs SA301E154MAG |
SA301E154MAH | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, | Kyocera AVX Components | NCMA30Z5U154M100TRF vs SA301E154MAH |
CMA-100/154MZ30TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, Z5U, -56/+22% TC, 0.15uF | Tecate Group | NCMA30Z5U154M100TRF vs CMA-100/154MZ30TR |
SA301E154MAN | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, | Kyocera AVX Components | NCMA30Z5U154M100TRF vs SA301E154MAN |
C430C154M1U5CA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | NCMA30Z5U154M100TRF vs C430C154M1U5CA |