Part Details for SA301E154MAR by Kyocera AVX Components
Overview of SA301E154MAR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA301E154MAR
SA301E154MAR CAD Models
SA301E154MAR Part Data Attributes
|
SA301E154MAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA301E154MAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.81 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA301E154MAR
This table gives cross-reference parts and alternative options found for SA301E154MAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA301E154MAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMA-100/154MZ30TAF | CAP,CERAMIC,150NF,100VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC | Tecate Group | SA301E154MAR vs CMA-100/154MZ30TAF |
SA301E154MAF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, | Kyocera AVX Components | SA301E154MAR vs SA301E154MAF |
SA301E154MAM | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, | Kyocera AVX Components | SA301E154MAR vs SA301E154MAM |
SA301E154MAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | SA301E154MAR vs SA301E154MAA |
SA301E154MAD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, | Kyocera AVX Components | SA301E154MAR vs SA301E154MAD |
SA301E154MAG | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, | Kyocera AVX Components | SA301E154MAR vs SA301E154MAG |
SA301E154MAH | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, | Kyocera AVX Components | SA301E154MAR vs SA301E154MAH |
CMA-100/154MZ30TR | Ceramic Capacitor, Multilayer, Ceramic, 100V, Z5U, -56/+22% TC, 0.15uF | Tecate Group | SA301E154MAR vs CMA-100/154MZ30TR |
SA301E154MAN | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, | Kyocera AVX Components | SA301E154MAR vs SA301E154MAN |
C430C154M1U5CA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.15uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | SA301E154MAR vs C430C154M1U5CA |