CM1K-67130L-45
Description: Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48

Overview of CM1K-67130L-45 by Matra MHS

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
75867-130LF Amphenol Communications Solutions Quickie®, Wire to Board Connector, Double Row, 4 Positions, 2.54 mm (0.100in), Right Angle, Shrouded Header 0.76 um (30 u\\.) Gold or GXT™ Plating
10132797-067130LF Amphenol Communications Solutions BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 60 position, 5.3mm height plug connector.

CAD Models for CM1K-67130L-45 by Matra MHS
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CM1K-67130L-45 by Matra MHS

CM1K-67130L-45
Matra MHS
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MATRA MHS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
45 ns
Additional Feature
INTERRUPT FLAG; ARBITER
JESD-30 Code
R-GDIP-T48
Memory Density
8192 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Ports
2
Number of Terminals
48
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. CM1K-67130L-45
    Matra MHS
    Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48
    VS

Alternate Parts for CM1K-67130L-45

This table gives cross-reference parts and alternative options found for CM1K-67130L-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM1K-67130L-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IM3K-67130L-45 Multi-Port SRAM, 1KX8, 45ns, CMOS, PDIP48 Matra MHS CM1K-67130L-45 vs IM3K-67130L-45
5962-8687508XA Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48, Temic Semiconductors CM1K-67130L-45 vs 5962-8687508XA
MM1K-67130L-45/883 Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48 Matra MHS CM1K-67130L-45 vs MM1K-67130L-45/883
AMCK-67130L-45 Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48 Matra MHS CM1K-67130L-45 vs AMCK-67130L-45
5962-8687504XA Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 Matra MHS CM1K-67130L-45 vs 5962-8687504XA
CM3K-67130V-45 Dual-Port SRAM, 1KX8, 45ns, CMOS, PDIP48, Temic Semiconductors CM1K-67130L-45 vs CM3K-67130V-45
CMCK-67130V-45 Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48 Matra MHS CM1K-67130L-45 vs CMCK-67130V-45
5962-8687504XX Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48 Matra MHS CM1K-67130L-45 vs 5962-8687504XX
5962-8687504XA Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 Temic Semiconductors CM1K-67130L-45 vs 5962-8687504XA
AM3K-67130V-45 Multi-Port SRAM, 1KX8, 45ns, CMOS, PDIP48 Matra MHS CM1K-67130L-45 vs AM3K-67130V-45
Part Number Description Manufacturer Compare
CMCK-67130L-45 Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48 Matra MHS CM1K-67130L-45 vs CMCK-67130L-45
IMCK-67130L-45 Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48 Matra MHS CM1K-67130L-45 vs IMCK-67130L-45
MM1K-67130V-45/883 Dual-Port SRAM, 1KX8, 45ns, CMOS, CDIP48, Temic Semiconductors CM1K-67130L-45 vs MM1K-67130V-45/883
AM3K-67130L-55 Multi-Port SRAM, 1KX8, 55ns, CMOS, PDIP48 Matra MHS CM1K-67130L-45 vs AM3K-67130L-55
AM1K-67130V-45 Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48 Matra MHS CM1K-67130L-45 vs AM1K-67130V-45
AM1K-67130V-55 Multi-Port SRAM, 1KX8, 55ns, CMOS, CDIP48 Matra MHS CM1K-67130L-45 vs AM1K-67130V-55
IM3K-67130V-55 Multi-Port SRAM, 1KX8, 55ns, CMOS, PDIP48 Matra MHS CM1K-67130L-45 vs IM3K-67130V-55
IM3K-67140V-55 Multi-Port SRAM, 1KX8, 55ns, CMOS, PDIP48, Temic Semiconductors CM1K-67130L-45 vs IM3K-67140V-55
CMCK-67130V-55 Multi-Port SRAM, 1KX8, 55ns, CMOS, CDIP48 Matra MHS CM1K-67130L-45 vs CMCK-67130V-55
IM3K-67140L-45 Multi-Port SRAM, 1KX8, 45ns, CMOS, PDIP48, Temic Semiconductors CM1K-67130L-45 vs IM3K-67140L-45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CM1K-67130L-45 by Matra MHS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CM1K-67130L-45 by Matra MHS

Select Manufacturer
Which Manufacturer of CM1K-67130L-45 would you like to use for your alert(s)?
  • Please alert me when CM1K-67130L-45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CM1K-67130L-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CM1K-67130L-45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CM1K-67130L-45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CM1K-67130L-45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CM1K-67130L-45 by Matra MHS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: