IM3K-67140V-55
Description: Multi-Port SRAM, 1KX8, 55ns, CMOS, PDIP48,

Overview of IM3K-67140V-55 by Temic Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IM3K-67140V-55 by Temic Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IM3K-67140V-55 by Temic Semiconductors

IM3K-67140V-55
Temic Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEMIC SEMICONDUCTORS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
55 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T48
JESD-609 Code
e0
Memory Density
8192 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Number of Ports
2
Number of Terminals
48
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP48,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.00002 A
Standby Voltage-Min
2 V
Supply Current-Max
0.14 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. IM3K-67140V-55
    Temic Semiconductors
    Multi-Port SRAM, 1KX8, 55ns, CMOS, PDIP48,
    VS

Alternate Parts for IM3K-67140V-55

This table gives cross-reference parts and alternative options found for IM3K-67140V-55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IM3K-67140V-55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IM3K-67140L-55 Multi-Port SRAM, 1KX8, 55ns, CMOS, PDIP48, Temic Semiconductors IM3K-67140V-55 vs IM3K-67140L-55
AMCK-67140V-55 Multi-Port SRAM, 1KX8, 55ns, CMOS, CDIP48 Matra MHS IM3K-67140V-55 vs AMCK-67140V-55
IM3K-67140V-55 Multi-Port SRAM, 1KX8, 55ns, CMOS, PDIP48 Matra MHS IM3K-67140V-55 vs IM3K-67140V-55
IMCK-67140L-55 Multi-Port SRAM, 1KX8, 55ns, CMOS, CDIP48 Matra MHS IM3K-67140V-55 vs IMCK-67140L-55
AM3K-67140L-55 Multi-Port SRAM, 1KX8, 55ns, CMOS, PDIP48 Matra MHS IM3K-67140V-55 vs AM3K-67140L-55
SM1K-67140V-55/883 Multi-Port SRAM, 1KX8, 55ns, CMOS, CDIP48 Matra MHS IM3K-67140V-55 vs SM1K-67140V-55/883
CM1K-67140V-55 Multi-Port SRAM, 1KX8, 55ns, CMOS, CDIP48 Matra MHS IM3K-67140V-55 vs CM1K-67140V-55
AMCK-67140L-55 Multi-Port SRAM, 1KX8, 55ns, CMOS, CDIP48 Matra MHS IM3K-67140V-55 vs AMCK-67140L-55
CM3K-67140L-55 Multi-Port SRAM, 1KX8, 55ns, CMOS, PDIP48 Matra MHS IM3K-67140V-55 vs CM3K-67140L-55
SM1K-67140L-55/883 Multi-Port SRAM, 1KX8, 55ns, CMOS, CDIP48 Matra MHS IM3K-67140V-55 vs SM1K-67140L-55/883
Part Number Description Manufacturer Compare
CMCK-67130L-45 Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48 Matra MHS IM3K-67140V-55 vs CMCK-67130L-45
IMCK-67130L-45 Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48 Matra MHS IM3K-67140V-55 vs IMCK-67130L-45
MM1K-67130V-45/883 Dual-Port SRAM, 1KX8, 45ns, CMOS, CDIP48, Temic Semiconductors IM3K-67140V-55 vs MM1K-67130V-45/883
AM3K-67130L-55 Multi-Port SRAM, 1KX8, 55ns, CMOS, PDIP48 Matra MHS IM3K-67140V-55 vs AM3K-67130L-55
AM1K-67130V-45 Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48 Matra MHS IM3K-67140V-55 vs AM1K-67130V-45
AM1K-67130V-55 Multi-Port SRAM, 1KX8, 55ns, CMOS, CDIP48 Matra MHS IM3K-67140V-55 vs AM1K-67130V-55
IM3K-67130V-55 Multi-Port SRAM, 1KX8, 55ns, CMOS, PDIP48 Matra MHS IM3K-67140V-55 vs IM3K-67130V-55
CMCK-67130V-55 Multi-Port SRAM, 1KX8, 55ns, CMOS, CDIP48 Matra MHS IM3K-67140V-55 vs CMCK-67130V-55
IM3K-67140L-45 Multi-Port SRAM, 1KX8, 45ns, CMOS, PDIP48, Temic Semiconductors IM3K-67140V-55 vs IM3K-67140L-45
MM1K-67130V-55 Multi-Port SRAM, 1KX8, 55ns, CMOS, CDIP48 Matra MHS IM3K-67140V-55 vs MM1K-67130V-55

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IM3K-67140V-55 by Temic Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IM3K-67140V-55 by Temic Semiconductors

  • Please alert me when IM3K-67140V-55 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IM3K-67140V-55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IM3K-67140V-55 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IM3K-67140V-55 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IM3K-67140V-55.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IM3K-67140V-55 by Temic Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: