Part Details for 5962-8687504XA by Temic Semiconductors
Overview of 5962-8687504XA by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8687504XA
5962-8687504XA CAD Models
5962-8687504XA Part Data Attributes
|
5962-8687504XA
Temic Semiconductors
Buy Now
|
Compare Parts:
5962-8687504XA
Temic Semiconductors
Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Package Description | 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 | |
Reach Compliance Code | unknown | |
Access Time-Max | 45 ns | |
Additional Feature | AUTOMATIC POWER-DOWN; INTERRUPT FLAG | |
JESD-30 Code | R-CDIP-T48 | |
JESD-609 Code | e0 | |
Length | 60.96 mm | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 5962-8687504XA
This table gives cross-reference parts and alternative options found for 5962-8687504XA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8687504XA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM3K-67130V-45 | Multi-Port SRAM, 1KX8, 45ns, CMOS, PDIP48 | Matra MHS | 5962-8687504XA vs CM3K-67130V-45 |
CMCK-67130V-45 | Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48 | Matra MHS | 5962-8687504XA vs CMCK-67130V-45 |
MM1K-67130V-45 | Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48 | Matra MHS | 5962-8687504XA vs MM1K-67130V-45 |
AMCK-67130V-45 | Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48 | Matra MHS | 5962-8687504XA vs AMCK-67130V-45 |
MM1K-67130L-45 | Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48 | Matra MHS | 5962-8687504XA vs MM1K-67130L-45 |
5962-8687504XA | Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48 | Cypress Semiconductor | 5962-8687504XA vs 5962-8687504XA |
MM1K-67130V-45/883 | Multi-Port SRAM, 1KX8, 45ns, CMOS, CDIP48 | Matra MHS | 5962-8687504XA vs MM1K-67130V-45/883 |
5962-8687504XX | Dual-Port SRAM, 1KX8, 45ns, CMOS, CDIP48, CERAMIC, DIP-48 | Temic Semiconductors | 5962-8687504XA vs 5962-8687504XX |
MM1K-67130V-45 | Dual-Port SRAM, 1KX8, 45ns, CMOS, CDIP48, | Temic Semiconductors | 5962-8687504XA vs MM1K-67130V-45 |
MM1K-67130L-45 | Dual-Port SRAM, 1KX8, 45ns, CMOS, CDIP48, | Temic Semiconductors | 5962-8687504XA vs MM1K-67130L-45 |