Datasheets
CLL5240B by:

Zener Diode, 10V V(Z), 5%, 0.5W

Part Details for CLL5240B by Continental Device India Ltd

Overview of CLL5240B by Continental Device India Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CLL5240B

CLL5240B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CLL5240B Part Data Attributes

CLL5240B Continental Device India Ltd
Buy Now Datasheet
Compare Parts:
CLL5240B Continental Device India Ltd Zener Diode, 10V V(Z), 5%, 0.5W
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 17 Ω
Number of Elements 1
Operating Temperature-Max 200 °C
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 10 V
Surface Mount YES
Voltage Tol-Max 5%
Working Test Current 20 mA

Alternate Parts for CLL5240B

This table gives cross-reference parts and alternative options found for CLL5240B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLL5240B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MLL758A-1E3 Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-213AA, SURFACE MOUNT PACKAGE-2 Microsemi Corporation CLL5240B vs MLL758A-1E3
MLL758A Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-213AA, SURFACE MOUNT PACKAGE-2 Microsemi Corporation CLL5240B vs MLL758A
PMLL5240B115 DIODE 10 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode NXP Semiconductors CLL5240B vs PMLL5240B115
CLL5240BTR13LEADFREE Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, Central Semiconductor Corp CLL5240B vs CLL5240BTR13LEADFREE
CLL5240BTR Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, Central Semiconductor Corp CLL5240B vs CLL5240BTR
LL5240BA Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA Microsemi Corporation CLL5240B vs LL5240BA
PMLL5240BTRL DIODE 10 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode NXP Semiconductors CLL5240B vs PMLL5240BTRL
CLL5240BBK Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, Central Semiconductor Corp CLL5240B vs CLL5240BBK
CDLL5240B Zener Diode, 10V V(Z), 5%, Silicon, Unidirectional, DO-213AA Microchip Technology Inc CLL5240B vs CDLL5240B
CLL5240B Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN Central Semiconductor Corp CLL5240B vs CLL5240B
Part Number Description Manufacturer Compare
CLL5240BTR13 Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, Central Semiconductor Corp CLL5240B vs CLL5240BTR13
PMLL5240B135 DIODE 10 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode NXP Semiconductors CLL5240B vs PMLL5240B135
RLZ5240B Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional ROHM Semiconductor CLL5240B vs RLZ5240B
CLL5240BBK Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, Central Semiconductor Corp CLL5240B vs CLL5240BBK
LL5240B Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, Bkc Semiconductors Inc CLL5240B vs LL5240B
LL5240B Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microsemi Corporation CLL5240B vs LL5240B
CDLL5240B Zener Diode, 10V V(Z), 5%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation CLL5240B vs CDLL5240B
PMLL5240B115 DIODE 10 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode NXP Semiconductors CLL5240B vs PMLL5240B115
PMLL5240B112 DIODE 10 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode NXP Semiconductors CLL5240B vs PMLL5240B112
CDLL5240BE3 Zener Diode, 10V V(Z), 5%, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 Microsemi Corporation CLL5240B vs CDLL5240BE3

CLL5240B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLL5240B by Continental Device India Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLL5240B by Continental Device India Ltd

Select Manufacturer
Which Manufacturer of CLL5240B would you like to use for your alert(s)?
  • Please alert me when CLL5240B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLL5240B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLL5240B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLL5240B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLL5240B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLL5240B by Continental Device India Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: