Parametric results for: CLL5240B under Zener Diodes

Filter Your Search

1 - 10 of 12 results

|
Manufacturer Part Number: cll5240b
Select parts from the table below to compare.
Compare
Compare
CLL5240BBK
Central Semiconductor Corp
Check for Price No No Active 20 mA 3 µA 500 mW 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER INDUSTRY STANDARD 17 Ω 600 Ω 7.5 mV/°C 5 % Not Qualified O-LELF-R2 e0 200 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WRAP AROUND END CENTRAL SEMICONDUCTOR CORP O-LELF-R2 not_compliant EAR99 8541.10.00.50
CLL5240B
Central Semiconductor Corp
Check for Price No No Active 20 mA 500 mW 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER INDUSTRY STANDARD 17 Ω 5 % Not Qualified O-LELF-R2 e0 200 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WRAP AROUND END CENTRAL SEMICONDUCTOR CORP SOD-80, 2 PIN not_compliant EAR99 8541.10.00.50 SOD 2 SOD-80 Central Semiconductor
CLL5240BTIN/LEAD
Central Semiconductor Corp
Check for Price No Active 1.25 V 20 mA 3 µA 500 mW 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 17 Ω 600 Ω 8 V 7.5 mV/°C 5 % O-LELF-R2 e0 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END CENTRAL SEMICONDUCTOR CORP SOD-80, 2 PIN not_compliant EAR99 8541.10.00.50
CLL5240BTR13
Central Semiconductor Corp
Check for Price No No Active 20 mA 3 µA 500 mW 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER INDUSTRY STANDARD 17 Ω 600 Ω 7.5 mV/°C 5 % Not Qualified O-LELF-R2 e0 200 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WRAP AROUND END CENTRAL SEMICONDUCTOR CORP O-LELF-R2 not_compliant EAR99 8541.10.00.50
CLL5240BBKTIN/LEAD
Central Semiconductor Corp
Check for Price No Active 20 mA 500 mW 10 V ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 17 Ω 5 % e0 200 °C ISOLATED Tin/Lead (Sn/Pb) CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50
CLL5240BTR13LEADFREE
Central Semiconductor Corp
Check for Price Yes Yes Active 20 mA 3 µA 500 mW 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER INDUSTRY STANDARD 600 Ω 7.5 mV/°C 5 % Not Qualified O-LELF-R2 e3 1 200 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN WRAP AROUND END CENTRAL SEMICONDUCTOR CORP O-LELF-R2 compliant EAR99 8541.10.00.50
CLL5240BTRPBFREE
Central Semiconductor Corp
Check for Price Yes Active 20 mA 500 mW 10 V ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 17 Ω 5 % 200 °C ISOLATED CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
CLL5240BBKPBFREE
Central Semiconductor Corp
Check for Price Yes Active 20 mA 500 mW 10 V ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 17 Ω 5 % 200 °C ISOLATED CENTRAL SEMICONDUCTOR CORP compliant EAR99 8541.10.00.50
CLL5240BPBFREE
Central Semiconductor Corp
Check for Price Yes Active 1.25 V 20 mA 3 µA 500 mW 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 17 Ω 600 Ω 8 V 7.5 mV/°C 5 % O-LELF-R2 e3 1 200 °C -65 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM MATTE TIN OVER NICKEL WRAP AROUND END CENTRAL SEMICONDUCTOR CORP SOD-80, 2 PIN compliant EAR99 8541.10.00.50
CLL5240BTRTIN/LEAD
Central Semiconductor Corp
Check for Price No Active 20 mA 500 mW 10 V ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 17 Ω 5 % e0 200 °C ISOLATED Tin/Lead (Sn/Pb) CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.50