Part Details for LL5240B by Microsemi Corporation
Overview of LL5240B by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LL5240B
LL5240B CAD Models
LL5240B Part Data Attributes
|
LL5240B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LL5240B
Microsemi Corporation
Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH SURGE CAPABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for LL5240B
This table gives cross-reference parts and alternative options found for LL5240B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL5240B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLL758A-1E3 | Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-213AA, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | LL5240B vs MLL758A-1E3 |
MLL758A | Zener Diode, 10V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-213AA, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | LL5240B vs MLL758A |
PMLL5240B115 | DIODE 10 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | LL5240B vs PMLL5240B115 |
CLL5240BTR13LEADFREE | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | LL5240B vs CLL5240BTR13LEADFREE |
CLL5240BTR | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | LL5240B vs CLL5240BTR |
LL5240BA | Zener Diode, 10V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA | Microsemi Corporation | LL5240B vs LL5240BA |
PMLL5240BTRL | DIODE 10 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | LL5240B vs PMLL5240BTRL |
CLL5240BBK | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | LL5240B vs CLL5240BBK |
CDLL5240B | Zener Diode, 10V V(Z), 5%, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | LL5240B vs CDLL5240B |
CLL5240B | Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | LL5240B vs CLL5240B |