Part Details for CLG-1009-001010 by 3M Interconnect
Overview of CLG-1009-001010 by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLG-1009-001010
CLG-1009-001010 CAD Models
CLG-1009-001010 Part Data Attributes
|
CLG-1009-001010
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
CLG-1009-001010
3M Interconnect
Board Connector, 9 Contact(s), 1 Row(s), Female, IDC Terminal, Socket
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 9 |
Alternate Parts for CLG-1009-001010
This table gives cross-reference parts and alternative options found for CLG-1009-001010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLG-1009-001010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMTV1-09SL103 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | CLG-1009-001010 vs RMTV1-09SL103 |
1712030000 | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Weidmüller Interface GmbH & Co. KG | CLG-1009-001010 vs 1712030000 |
22-42-6095 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | CLG-1009-001010 vs 22-42-6095 |
3-641232-9 | 9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | CLG-1009-001010 vs 3-641232-9 |
90148-4209 | Board Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Molex | CLG-1009-001010 vs 90148-4209 |
DF13-9S-1.25C(40) | Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Hirose Electric Co Ltd | CLG-1009-001010 vs DF13-9S-1.25C(40) |
022-42-6094 | Board Connector, 9 Contact(s), 1 Row(s), Female | Molex | CLG-1009-001010 vs 022-42-6094 |
CMS9S-S5M34 | Board Connector, 9 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CLG-1009-001010 vs CMS9S-S5M34 |
501331-0909 | Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | Molex | CLG-1009-001010 vs 501331-0909 |
HMC0025-02-090 | Board Connector, 9 Contact(s), 1 Row(s), Female, Receptacle | Hosiden Corporation | CLG-1009-001010 vs HMC0025-02-090 |